Part Details for 1825262-2 by TE Connectivity
Overview of 1825262-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825262-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1967-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1951 In Stock |
|
$3.2750 / $6.0900 | Buy Now |
DISTI #
1825262-2
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825262-2) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Container: Bulk | 0 |
|
$3.2488 / $3.6680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 4200 Container: Box | 0Box |
|
$3.2800 | Buy Now |
DISTI #
AMP1825262-2
|
Heilind Electronics | MSS2225G04=DPDT SL SW VERT AU | Americas - 0 in Stock |
|
$3.8530 | Buy Now |
|
Onlinecomponents.com | MSS2225G04=DPDT SL SW VERT AU RoHS: Compliant |
20 Partner Stock |
|
$3.9600 / $6.9500 | Buy Now |
DISTI #
1825262-2
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825262-2) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Container: Bulk | 0 |
|
$3.2488 / $3.6680 | Buy Now |
DISTI #
1825262-2
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825262-2) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Container: Bulk | 0 |
|
$3.2488 / $3.6680 | Buy Now |
DISTI #
AMP1825262-2
|
Interstate Connecting Components | MSS2225G04=DPDT SL SW VERT AU | 0 |
|
$3.8530 | Buy Now |
DISTI #
000000000002463522
|
Sager | Slide Switches MSS2225G04 Min Qty: 4200 | 0 |
|
$3.4400 | Buy Now |
DISTI #
1825262-2
|
Avnet Abacus | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray (Alt: 1825262-2) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1825262-2
1825262-2 CAD Models
1825262-2 Part Data Attributes
|
1825262-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825262-2
TE Connectivity
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.244 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Body Breadth | 6 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.118 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |