-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1593-ND
|
DigiKey | SWITCH SLIDE 4PDT 0.4VA 20V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
902 In Stock |
|
$1.7561 / $3.4100 | Buy Now |
DISTI #
1825264-2
|
Avnet Americas | Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray - Bulk (Alt: 1825264-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 1946 |
|
$1.3101 | Buy Now |
DISTI #
41M1093
|
Avnet Americas | Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray - Bulk (Alt: 41M1093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 337 Partner Stock |
|
$2.5500 / $2.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$1.7600 | Buy Now |
DISTI #
AMP1825264-2
|
Heilind Electronics | MSS4200G04=4PDT SL SW AU | Americas - 0 in Stock |
|
$1.8203 / $2.1286 | Buy Now |
|
Onlinecomponents.com | MSS4200G04=4PDT SL SW AU RoHS: Compliant |
1200 On Order |
|
$1.4300 / $2.7700 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
1825264-2
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 600 In Stock |
|
$1.7300 / $2.1700 | Buy Now |
DISTI #
1825264-2
|
Avnet Americas | Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray - Bulk (Alt: 1825264-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 1946 |
|
$1.3101 | Buy Now |
DISTI #
41M1093
|
Avnet Americas | Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray - Bulk (Alt: 41M1093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 337 Partner Stock |
|
$2.5500 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825264-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825264-2
TE Connectivity
Slide Switch, 4PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.315 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.4 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |