-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSS4200R04=4PDT SL SW R/A AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1594-ND
|
DigiKey | SWITCH SLIDE 4PDT 300MA 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
684 In Stock |
|
$3.0405 / $5.1400 | Buy Now |
DISTI #
1825265-1
|
Avnet Americas | Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825265-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 2 Days Container: Bulk | 1400 Factory Stock |
|
$2.5016 / $3.0104 | Buy Now |
|
Future Electronics | 2 Position 4PDT Extended Side Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 350 Container: Bag | 0Bag |
|
$3.0200 / $3.4900 | Buy Now |
DISTI #
AMP1825265-1
|
Heilind Electronics | MSS4200R04=4PDT SL SW R/A | Americas - 0 in Stock |
|
$2.9552 / $3.1642 | Buy Now |
|
Onlinecomponents.com | MSS4200R04=4PDT SL SW R/A AG RoHS: Compliant |
759 In Stock 1400 Factory Stock |
|
$2.9400 / $5.1900 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 134 |
|
$1.8441 / $4.2560 | Buy Now |
|
Quest Components | SLIDE SWITCH, 4PDT, LATCHED, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 107 |
|
$2.6600 / $5.7000 | Buy Now |
|
Quest Components | SLIDE SWITCH, 4PDT, LATCHED, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 480 |
|
$3.5269 / $6.4125 | Buy Now |
DISTI #
1825265-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH Min Qty: 700 Package Multiple: 700 Container: Each | Americas - 0 |
|
$2.3700 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825265-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825265-1
TE Connectivity
MSS4200R04=4PDT SL SW R/A AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.276 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 9.4 mm | |
Body Color | BLACK | |
Body Height | 10 mm | |
Body Length or Diameter | 14.4 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 12 | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.118 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |