Part Details for 1825268-1 by TE Connectivity
Overview of 1825268-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825268-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4813
|
Newark | Mss4300R04=4P3T Sl Sw R/A Ag |Amp Te Connectivity 1825268-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$3.1400 / $4.6600 | Buy Now |
DISTI #
97X7944
|
Newark | Mss4300R04=4P3T Sl Sw R/A Ag |Alcoswitch Te Connectivity 1825268-1 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.3500 | Buy Now |
DISTI #
1825268-1
|
Avnet Americas | Switch Slide 4P3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825268-1) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70156243
|
RS | Through Hole Slide Switch 4P3T Make-Before-Break 300 mA Extended | TE Connectivity 1825268-1 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 / $4.0000 | RFQ |
|
Onlinecomponents.com | MSS4300R04=4P3T SL SW R/A AG RoHS: Compliant |
738 In Stock |
|
$1.5200 / $2.8300 | Buy Now |
DISTI #
1825268-1
|
Avnet Abacus | Switch Slide 4P3T Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray (Alt: 1825268-1) RoHS: Compliant Min Qty: 550 Package Multiple: 550 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSS4300R04=4P3T SL SW R/A AG RoHS: Compliant |
738 In Stock |
|
$1.5200 / $2.8300 | Buy Now |
Part Details for 1825268-1
1825268-1 CAD Models
1825268-1 Part Data Attributes:
|
1825268-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825268-1
TE Connectivity
Slide Switch, 4P3T, On-on-on, Latched, 0.3A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.165 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 8.4 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |