Part Details for 1825268-2 by TE Connectivity
Overview of 1825268-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825268-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1846-ND
|
DigiKey | SWITCH SLIDE 4P3T 0.4VA 20V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1662 In Stock |
|
$3.9125 / $6.9500 | Buy Now |
DISTI #
1825268-2
|
Avnet Americas | Switch Slide 4P3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825268-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
$3.8812 / $4.3820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 550 Container: Box | 0Box |
|
$3.9200 | Buy Now |
DISTI #
AMP1825268-2
|
Heilind Electronics | MSS4300RG04=4P3T SL SW R/A AU | Americas - 0 in Stock |
|
$4.6029 / $4.6717 | Buy Now |
|
Onlinecomponents.com | MSS4300RG04=4P3T SL SW R/A AU RoHS: Compliant |
2064 In Stock |
|
$3.2300 / $5.7300 | Buy Now |
DISTI #
1825268-2
|
Avnet Americas | Switch Slide 4P3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825268-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
$3.8812 / $4.3820 | Buy Now |
DISTI #
1825268-2
|
Avnet Americas | Switch Slide 4P3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825268-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
$3.8812 / $4.3820 | Buy Now |
DISTI #
000000000003124838
|
Sager | Slide Switches MSS4300RG04 Min Qty: 1100 | 0 |
|
$3.8200 / $4.3800 | Buy Now |
DISTI #
1825268-2
|
Avnet Abacus | Switch Slide 4P3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray (Alt: 1825268-2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825268-2
|
Avnet Abacus | Switch Slide 4P3T Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray (Alt: 1825268-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 550 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1825268-2
1825268-2 CAD Models
1825268-2 Part Data Attributes
|
1825268-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825268-2
TE Connectivity
Slide Switch, 4P3T, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.165 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 8.4 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |