Part Details for 1825272-1 by TE Connectivity
Overview of 1825272-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1825272-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825272-1
|
Avnet Americas | MSS625004=6PDT SL SW AG - Bulk (Alt: 1825272-1) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Slide DP8T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
409 Partner Stock |
|
$3.3100 / $5.5900 | Buy Now |
DISTI #
1825272-1
|
Avnet Americas | MSS625004=6PDT SL SW AG - Bulk (Alt: 1825272-1) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825272-1
|
Avnet Americas | MSS625004=6PDT SL SW AG - Bulk (Alt: 1825272-1) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1825272-1
|
PEI Genesis | Slide Switch | 427 |
|
Buy Now | |
|
Master Electronics | Switch Slide DP8T Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant |
409 Partner Stock |
|
$3.3100 / $5.5900 | Buy Now |
Part Details for 1825272-1
1825272-1 CAD Models
1825272-1 Part Data Attributes
|
1825272-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825272-1
TE Connectivity
Slide Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | SLIDE SWITCH |