-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 6P3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825274-1
|
Avnet Americas | Switch Slide 6P3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825274-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MSS6350R04=6P3T SL SW R/A AG RoHS: Compliant |
670 In Stock |
|
$3.9700 / $7.3300 | Buy Now |
DISTI #
1825274-1
|
Avnet Americas | Switch Slide 6P3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825274-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825274-1
|
Avnet Americas | Switch Slide 6P3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825274-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825274-1
|
Avnet Abacus | Switch Slide 6P3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray (Alt: 1825274-1) RoHS: Compliant Min Qty: 525 Package Multiple: 525 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSS6350R04=6P3T SL SW R/A AG RoHS: Compliant |
670 In Stock |
|
$3.9700 / $7.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825274-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825274-1
TE Connectivity
Slide Switch, 6P3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.49 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Height | 13.7 mm | |
Body Length or Diameter | 32.1 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6P3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |