Part Details for 1825280-1 by TE Connectivity
Overview of 1825280-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1825280-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1634-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 12V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9675 In Stock |
|
$0.8308 / $1.6800 | Buy Now |
DISTI #
1825280-1
|
Avnet Americas | Switch Slide ON ON SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole Tray - Bulk (Alt: 1825280-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8375 / $0.9172 | Buy Now |
|
Future Electronics | SSJ1204 LOW P SLIDE SWITCH SPDT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2270Box |
|
$0.8450 / $1.0600 | Buy Now |
|
Future Electronics | SSJ1204 LOW P SLIDE SWITCH SPDT RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Box | 0Box |
|
$0.8450 | Buy Now |
DISTI #
AMP1825280-1
|
Heilind Electronics | SSJ1204 LOW P SLIDE SWITCH SPD | Americas - 0 in Stock |
|
$0.9774 / $0.9920 | Buy Now |
|
Onlinecomponents.com | SSJ1204 LOW P SLIDE SWITCH SPDT RoHS: Compliant |
5480 Partner Stock |
|
$0.7960 / $1.0720 | Buy Now |
DISTI #
1825280-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH Min Qty: 5 Package Multiple: 1 Container: Box |
Americas - 6400 In Stock |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
1825280-1
|
Avnet Americas | Switch Slide ON ON SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole Tray - Bulk (Alt: 1825280-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8375 / $0.9172 | Buy Now |
DISTI #
1825280-1
|
Avnet Americas | Switch Slide ON ON SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole Tray - Bulk (Alt: 1825280-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8375 / $0.9172 | Buy Now |
DISTI #
1825280-1
|
Avnet Abacus | Switch Slide ON ON SPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole Tray (Alt: 1825280-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1825280-1
1825280-1 CAD Models
1825280-1 Part Data Attributes
|
1825280-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825280-1
TE Connectivity
Slide Dip Switch, 1 Switches, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.079 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.3 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |