-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1635-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 12V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5139 In Stock |
|
$0.5054 / $1.0500 | Buy Now |
DISTI #
1825282-1
|
Avnet Americas | Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole Tray - Bulk (Alt: 1825282-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5044 / $0.5524 | Buy Now |
DISTI #
97X7947
|
Avnet Americas | Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole Tray - Bulk (Alt: 97X7947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 6064 Partner Stock |
|
$0.9000 / $1.1400 | Buy Now |
DISTI #
506-1825282-1
|
Mouser Electronics | Slide Switches SPDT SLIDE SWITCH RoHS: Compliant | 1301 |
|
$0.5720 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Box | 0Box |
|
$0.5010 | Buy Now |
DISTI #
AMP1825282-1
|
Heilind Electronics | SSJ12R04/SSJ91431F04=SPDT SLID | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSJ12R04/SSJ91431F04=SPDT SLIDE SWITCH RoHS: Compliant | 0 |
|
$0.4878 / $0.7883 | Buy Now |
DISTI #
1825282-1
|
TTI | Slide Switches SPDT SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 6400 Container: Each | Americas - 0 |
|
$0.4610 / $0.5460 | Buy Now |
DISTI #
1825282-1
|
Avnet Americas | Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole Tray - Bulk (Alt: 1825282-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5044 / $0.5524 | Buy Now |
DISTI #
97X7947
|
Avnet Americas | Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole Tray - Bulk (Alt: 97X7947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 6064 Partner Stock |
|
$0.9000 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825282-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825282-1
TE Connectivity
Slide Switch, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.098 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.3 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |