Part Details for 1825284-2 by TE Connectivity
Overview of 1825284-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825284-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825284-2-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.4VA 20V Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1825284-2
|
Avnet Americas | ATT575C04=DIGITAL DIP ATTENUAT - Rail/Tube (Alt: 1825284-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
DISTI #
1825284-2
|
Avnet Abacus | (Alt: 1825284-2) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |