Part Details for 1825286-2 by TE Connectivity
Overview of 1825286-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1825286-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825286-2
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD - Trays (Alt: 1825286-2) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005570564
|
Sager | DIP Switches / SIP Switches GDR02S04= 2 POS SMT ROCKER DIP | 0 |
|
Buy Now | |
DISTI #
1825286-2
|
Avnet Abacus | Switch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD (Alt: 1825286-2) RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Abacus - 0 |
|
Buy Now |
Part Details for 1825286-2
1825286-2 CAD Models
1825286-2 Part Data Attributes:
|
1825286-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825286-2
TE Connectivity
GDR02S04= 2 POS SMT ROCKER DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 9.6 mm | |
Body Height | 7.86 mm | |
Body Length or Diameter | 6.05 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |