-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MHS222G04=DPDT SL SW VERT AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1573-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
322 In Stock |
|
$4.5341 / $7.7300 | Buy Now |
DISTI #
1825289-2
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-2) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Container: Bulk | 0 |
|
$3.0256 / $3.4160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2240 Package Multiple: 1120 Container: Box | 0Box |
|
$3.0500 | Buy Now |
DISTI #
AMP1825289-2
|
Heilind Electronics | MHS222G04=DPDT SL SW VERT AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MHS222G04=DPDT SL SW VERT AU RoHS: Compliant |
1505 Partner Stock |
|
$3.3800 / $4.1400 | Buy Now |
DISTI #
1825289-2
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-2) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Container: Bulk | 0 |
|
$3.0256 / $3.4160 | Buy Now |
DISTI #
1825289-2
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-2) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Container: Bulk | 0 |
|
$3.0256 / $3.4160 | Buy Now |
DISTI #
000000000002463546
|
Sager | Slide Switches MHS222G04=DPDT SL SW VERT AU Min Qty: 2240 | 0 |
|
$2.9800 / $3.3300 | Buy Now |
DISTI #
1825289-2
|
Avnet Abacus | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray (Alt: 1825289-2) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825289-2
|
Avnet Abacus | Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray (Alt: 1825289-2) RoHS: Compliant Min Qty: 2240 Package Multiple: 560 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825289-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825289-2
TE Connectivity
MHS222G04=DPDT SL SW VERT AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.18 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 4.0132 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |