-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MHS22304=DPDT SL SW VERT AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1574-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4531 In Stock |
|
$1.5204 / $3.0100 | Buy Now |
DISTI #
1825289-5
|
Avnet Americas | Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-5) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.5326 / $1.6785 | Buy Now |
|
Future Electronics | MHS22304=DPDT SL SW VERT AG RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 5040 Container: Box | 0Box |
|
$1.4400 | Buy Now |
DISTI #
AMP1825289-5
|
Heilind Electronics | MHS22304=DPDT SL SW VERT AG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MHS22304=DPDT SL SW VERT AG RoHS: Compliant |
508 Partner Stock |
|
$1.5900 / $2.4000 | Buy Now |
DISTI #
1825289-5
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 5040 Package Multiple: 5040 Container: Box | Americas - 0 |
|
$1.7200 | Buy Now |
DISTI #
1825289-5
|
Avnet Americas | Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-5) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.5326 / $1.6785 | Buy Now |
DISTI #
1825289-5
|
Avnet Americas | Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-5) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.5326 / $1.6785 | Buy Now |
DISTI #
AMP1825289-5
|
Interstate Connecting Components | MHS22304=DPDT SL SW VERT AG | 0 |
|
Buy Now | |
DISTI #
000000000002463548
|
Sager | Slide Switches SWITCH SLIDE SWITCH Min Qty: 5040 | 0 |
|
$1.6000 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825289-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825289-5
TE Connectivity
MHS22304=DPDT SL SW VERT AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.18 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |