Part Details for 1825289-6 by TE Connectivity
Overview of 1825289-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825289-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1629-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
278 In Stock |
|
$3.6966 / $5.6700 | Buy Now |
DISTI #
1825289-6
|
Avnet Americas | Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-6) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant |
2873 Partner Stock |
|
$2.6600 / $4.9000 | Buy Now |
DISTI #
1825289-6
|
TTI | Slide Switches MHS223G04=DPDT SL SW VERT AU Min Qty: 560 Package Multiple: 560 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1825289-6
|
Avnet Americas | Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-6) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825289-6
|
Avnet Americas | Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-6) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825289-6
|
Avnet Abacus | Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray (Alt: 1825289-6) RoHS: Compliant Min Qty: 560 Package Multiple: 560 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant |
2873 Partner Stock |
|
$2.6600 / $4.9000 | Buy Now |
Part Details for 1825289-6
1825289-6 CAD Models
1825289-6 Part Data Attributes
|
1825289-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825289-6
TE Connectivity
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |