Part Details for 1825289-7 by TE Connectivity
Overview of 1825289-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825289-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1825289-7-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 125V Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
768 In Stock |
|
$3.0800 / $3.2600 | Buy Now |
DISTI #
1825289-7-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 125V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 1825289-7
|
PEI Genesis | Slide Switch, DPDT, Latched, | 768 |
|
Buy Now |
Part Details for 1825289-7
1825289-7 CAD Models
1825289-7 Part Data Attributes
|
1825289-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825289-7
TE Connectivity
SLIDE SWITCH, DPDT, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |