Part Details for 1825289-9 by TE Connectivity
Overview of 1825289-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1825289-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1576-ND
|
DigiKey | SWITCH SLIDE DP3T 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1831 In Stock |
|
$5.4852 / $9.3500 | Buy Now |
DISTI #
1825289-9
|
Avnet Americas | Switch Slide DP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-9) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Slide ON ON ON DP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole RoHS: Compliant |
7 In Stock |
|
$4.9200 / $7.7100 | Buy Now |
|
Quest Components | 708 |
|
$6.5823 / $13.1646 | Buy Now | |
DISTI #
1825289-9
|
TTI | Slide Switches MHS233G04=DP3T SL SW VERT AU Min Qty: 560 Package Multiple: 560 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1825289-9
|
Avnet Americas | Switch Slide DP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-9) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825289-9
|
Avnet Americas | Switch Slide DP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825289-9) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825289-9
|
Avnet Abacus | Switch Slide DP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray (Alt: 1825289-9) RoHS: Compliant Min Qty: 560 Package Multiple: 560 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide ON ON ON DP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole RoHS: Compliant |
7 In Stock |
|
$4.9200 / $7.7100 | Buy Now |
Part Details for 1825289-9
1825289-9 CAD Models
1825289-9 Part Data Attributes
|
1825289-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825289-9
TE Connectivity
SLIDE SWITCH, DP3T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.177 inch | |
Actuator Type | LEVER | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |