Part Details for 1825290-2 by TE Connectivity
Overview of 1825290-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1825290-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825290-2
|
Avnet Americas | Switch Slide ON OFF ON DPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825290-2) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 2 | 359 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | 287 |
|
$1.9500 / $4.5000 | Buy Now | |
DISTI #
1825290-2
|
Avnet Americas | Switch Slide ON OFF ON DPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825290-2) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825290-2
|
Avnet Americas | Switch Slide ON OFF ON DPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray - Bulk (Alt: 1825290-2) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1825290-2
|
Avnet Abacus | Switch Slide ON OFF ON DPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray (Alt: 1825290-2) RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Abacus - 0 |
|
Buy Now |
Part Details for 1825290-2
1825290-2 CAD Models
1825290-2 Part Data Attributes
|
1825290-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825290-2
TE Connectivity
MHS223RA04=DPDT SL SW R/A AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.177 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |