Part Details for 1825300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1825300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0707
|
Newark | Tb, Wire To Brd, 12Pos, 24-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1825300000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $4.4800 | Buy Now |
DISTI #
281-2041-ND
|
DigiKey | TERM BLK 12P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5779 / $5.6200 | Buy Now |
DISTI #
1825300000
|
Avnet Americas | Conn Spring Cage 12 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1825300000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bag | 0 |
|
$2.3988 / $2.7635 | Buy Now |
DISTI #
470-1825300000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/12/90 3.5SN BK TU RoHS: Compliant | 0 |
|
$2.5400 / $5.1900 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 12 POS 3.81mm Solder RA Thru-Hole 12A Tube | 0 |
|
$2.4900 / $3.7800 | Buy Now |
DISTI #
1825300000
|
Avnet Abacus | Conn Spring Cage 12 POS 3.81mm Solder RA Thru-Hole 10A Tube (Alt: 1825300000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |