-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, 1A, 5VDC, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1916-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1984 In Stock |
|
$0.5361 / $1.0300 | Buy Now |
DISTI #
1825360-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1825360-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 4 Days Container: Tube | 0 |
|
$0.4702 / $0.5308 | Buy Now |
DISTI #
655-1825360-1
|
Mouser Electronics | DIP Switches / SIP Switches ADE02A04=2 POS DIP SWITCH RoHS: Compliant | 8988 |
|
$0.3670 / $0.7200 | Buy Now |
DISTI #
72032610
|
RS | Switch, Ade02A04=2 Pos Dip Switch, itch | TE Connectivity 1825360-1 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Tube | 0Tube |
|
$0.4740 | Buy Now |
DISTI #
AMP1825360-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3999 / $0.5745 | Buy Now | |
|
Onlinecomponents.com | ADE02A04=2 POS DIP SWITCH RoHS: Compliant |
2880 In Stock |
|
$0.3519 / $0.7292 | Buy Now |
DISTI #
1825360-1
|
TTI | DIP Switches / SIP Switches ADE02A04=2 POS DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tube |
Americas - 1800 In Stock |
|
$0.3740 / $0.5450 | Buy Now |
DISTI #
1825360-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1825360-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 4 Days Container: Tube | 0 |
|
$0.4702 / $0.5308 | Buy Now |
DISTI #
1825360-1
|
TME | Switch: DIP-SWITCH, Poles number: 2, ON-OFF, 0.1A/24VDC, Pos: 2 Min Qty: 2 | 198 |
|
$0.5370 / $0.6770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825360-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825360-1
TE Connectivity
Slide Dip Switch, 2 Switches, SPST, 1A, 5VDC, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.01 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 5 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |