-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, SPST, 1A, 5VDC, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825360-5
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1825360-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 4 Days Container: Tube | 0 |
|
$0.8176 / $0.9231 | Buy Now |
|
Future Electronics | Alcoswitch Series Slide SPST 8 Position Through Hole Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 6560Tube |
|
$0.3400 / $0.4150 | Buy Now |
DISTI #
AMP1825360-5
|
Heilind Electronics | ADE08A04=8 POS DIP SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADE08A04=8 POS DIP SWITCH RoHS: Compliant |
505 Partner Stock |
|
$0.6290 / $1.2980 | Buy Now |
DISTI #
1825360-5
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 4000 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$0.8000 | Buy Now |
DISTI #
1825360-5
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1825360-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 4 Days Container: Tube | 0 |
|
$0.8176 / $0.9231 | Buy Now |
DISTI #
1825360-5
|
TME | Switch: DIP-SWITCH, Poles number: 8, ON-OFF, 0.1A/24VDC, Pos: 2 Min Qty: 1 | 86 |
|
$1.1700 / $1.3900 | Buy Now |
DISTI #
1825360-5
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Rail/Tube (Alt: 1825360-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 4 Days Container: Tube | 0 |
|
$0.8176 / $0.9231 | Buy Now |
DISTI #
TE Connectivity 1825360-5
|
PEI Genesis | Slide Dip Switch, 8 Switches | 10797 |
|
Buy Now | |
DISTI #
000000000003778890
|
Sager | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 4000 | 0 |
|
$0.6115 / $0.9231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825360-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825360-5
TE Connectivity
Slide Dip Switch, 8 Switches, SPST, 1A, 5VDC, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.5 mm | |
Body Length or Diameter | 22.25 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 5 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |