There are no models available for this part yet.
Overview of 1825365 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1825365 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1825365-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4590 | Buy Now | |
DISTI #
651-1825365
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant | 100 |
|
$9.4500 / $10.3200 | Buy Now | |
DISTI #
71712837
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 7 Position | Phoenix Contact 1825365 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2000 / $13.1400 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.8400 / $12.0300 | Buy Now | ||
DISTI #
000000000000182453
|
Sager | Pluggable Terminal Blocks 7 Pos 5.08mm Invert Plug 24-12AWG Screw Min Qty: 50 | 0 |
|
$10.7400 / $11.1300 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.8400 / $12.0300 | Buy Now |
CAD Models for 1825365 by Phoenix Contact
Part Data Attributes for 1825365 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Related Parts for 1825365
-
66255-2Terminals and Terminal Blocks
-
43645-0200Headers and Edge Type Connectors
-
SSHL-002T-P0.2Assembly Items
-
794941-1Combination Line Connectors
-
CL31C102FBCNNNLFixed Capacitors
-
3-316081-2Power Connectors
-
4-1879378-2Fixed Resistors
-
208715-1Other Circular Connectors
-
10120-6000ECTelecom and Datacom Connectors