Part Details for 1825378 by Phoenix Contact
Overview of 1825378 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1825378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5909-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
191 In Stock |
|
$9.7256 / $11.8500 | Buy Now |
DISTI #
651-1825378
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant | 104 |
|
$9.7200 / $11.8500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
54 In Stock |
|
$9.2800 / $11.2600 | Buy Now |
DISTI #
1825378
|
TTI | Pluggable Terminal Blocks 8 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 53 In Stock |
|
$9.6000 / $11.6000 | Buy Now |
DISTI #
000000000000182454
|
Sager | Pluggable Terminal Blocks 8 Pos 5.08mm Invert Plug 24-12AWG Screw Min Qty: 1 | 0 |
|
$12.2300 / $14.2700 | Buy Now |
|
Velocity Electronics | Our Stock | 4200 |
|
RFQ | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
54 In Stock |
|
$9.2800 / $11.2600 | Buy Now |
Part Details for 1825378
1825378 CAD Models
1825378 Part Data Attributes
|
1825378
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1825378
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |