-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6065
|
Newark | Rocker Switches Switch Rocker |Amp Te Connectivity 1825423-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7400 / $26.3100 | Buy Now |
DISTI #
1825423-1
|
Avnet Americas | Switch Rocker ON None ON DPDT Quick Connect Rocker 3A 125VAC 28VDC 100000Cycle - Bulk (Alt: 1825423-1) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 32 Weeks Container: Box | 0Box |
|
$16.5200 | Buy Now |
DISTI #
AMP1825423-1
|
Heilind Electronics | TRD23N10QC04 ROCKER SWITCH | Americas - 0 in Stock |
|
$19.4327 | Buy Now |
|
Onlinecomponents.com | TRD23N10QC04 rocker switch RoHS: Compliant |
153 In Stock |
|
$16.9200 / $49.7800 | Buy Now |
DISTI #
1825423-1
|
TTI | Rocker Switches SWITCH ROCKER pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 200 In Stock |
|
$18.5800 | Buy Now |
DISTI #
1825423-1
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 3A/125VAC, 3A/28VDC, none, 11.3x12.06mm Min Qty: 1 | 4 |
|
$24.1200 / $27.4600 | Buy Now |
DISTI #
AMP1825423-1
|
Interstate Connecting Components | TRD23N10QC04 ROCKER SWITCH | 0 |
|
$19.4327 | Buy Now |
DISTI #
000000000002329252
|
Sager | Rocker Switches SWITCH ROCKER Min Qty: 400 | 0 |
|
$14.4500 / $18.0200 | Buy Now |
DISTI #
C1S757100587011
|
Chip1Stop | Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 3A 125VAC 28VDC 100000Cycles RoHS: Compliant | 93 |
|
$18.9000 / $21.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825423-1
TE Connectivity
Rocker Switch, DPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Height | 9.6 mm | |
Body Length or Diameter | 13.28 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 80000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |