Part Details for 18255X224KSJMA\1K by Kyocera AVX Components
Overview of 18255X224KSJMA\1K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18255X224KSJMA\1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR05BX224AKSR\M1K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$16.5600 / $17.2300 | Buy Now |