Part Details for 1825700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1825700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0713
|
Newark | Terminal Block, 8 Contacts, 24-16 Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1825700000 Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.5700 | Buy Now |
DISTI #
55AC5167
|
Newark | Tb, Wire To Brd, 8Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Block Rohs Compliant: Yes |Weidmuller 1825700000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 | Buy Now |
DISTI #
281-2048-ND
|
DigiKey | TERM BLK 8P TOP ENTRY 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2950 In Stock |
|
$1.6149 / $3.7500 | Buy Now |
DISTI #
1825700000
|
Avnet Americas | Conn Spring Cage 8 POS 3.5mm Solder ST Thru-Hole 10A Tube - Bag (Alt: 1825700000) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.5989 / $1.8420 | Buy Now |
DISTI #
470-1825700000
|
Mouser Electronics | Fixed Terminal Blocks 3.50/08/180 3.5 BK RoHS: Compliant | 264 |
|
$1.6900 / $3.7500 | Buy Now |
|
Onlinecomponents.com | Conn Spring Cage 8 POS 3.5mm Solder ST Thru-Hole 12A Tube |
209 In Stock 16 Factory Stock |
|
$1.5700 / $2.5800 | Buy Now |
DISTI #
69740767
|
Verical | Conn Spring Cage 8 POS 3.5mm Solder ST Thru-Hole 12A Tube Min Qty: 38 Package Multiple: 19 Date Code: 2241 | Americas - 209 |
|
$3.3947 | Buy Now |
DISTI #
1825700000
|
Avnet Americas | Conn Spring Cage 8 POS 3.5mm Solder ST Thru-Hole 10A Tube - Bag (Alt: 1825700000) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.5989 / $1.8420 | Buy Now |
DISTI #
1825700000
|
Avnet Abacus | Conn Spring Cage 8 POS 3.5mm Solder ST Thru-Hole 10A Tube (Alt: 1825700000) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
09H1592
|
Bürklin Elektronik | PCB terminal, 8 pole, pitch 3.5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1825700000 Min Qty: 1 | 45 |
|
$2.1108 / $2.8969 | Buy Now |