Part Details for 1825966-1 by TE Connectivity
Overview of 1825966-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1825966-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1665-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
154405 In Stock |
|
$0.0913 / $0.1600 | Buy Now |
DISTI #
1825966-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycle 1.3N Thru-Hole Bulk - Bag (Alt: 1825966-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 83881 |
|
$0.0871 | Buy Now |
|
Future Electronics | SPST 50 mA Top Rectangular Extended Actuator Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.0906 / $0.1020 | Buy Now |
DISTI #
AMP1825966-1
|
Heilind Electronics | FSMCH=3.5 X 6.0 X 4.3 TACT SWI | Americas - 0 in Stock |
|
$0.1074 | Buy Now |
|
Onlinecomponents.com | FSMCH=3.5 X 6.0 X 4.3 TACT SWITCH, HT RoHS: Compliant |
51850 In Stock |
|
$0.0883 / $0.1169 | Buy Now |
DISTI #
1825966-1
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 24100 In Stock |
|
$0.0970 / $0.1750 | Buy Now |
DISTI #
1825966-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycle 1.3N Thru-Hole Bulk - Bag (Alt: 1825966-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 83881 |
|
$0.0871 | Buy Now |
DISTI #
1825966-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 1.3N Min Qty: 5 | 10 |
|
$0.1180 / $0.2150 | Buy Now |
DISTI #
1825966-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycle 1.3N Thru-Hole Bulk - Bag (Alt: 1825966-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 83881 |
|
$0.0871 | Buy Now |
DISTI #
000000000002463691
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 1 | 0 |
|
$0.0936 / $0.1066 | Buy Now |
Part Details for 1825966-1
1825966-1 CAD Models
1825966-1 Part Data Attributes
|
1825966-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825966-1
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.274N, 2 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.031 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.25 mm | |
Additional Feature | UL | |
Body Breadth | 3.5 mm | |
Body Color | NATURAL | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.274 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 2 | |
Packing Method | BULK | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |