Part Details for 1825AC473KAT2A\\SB by Kyocera AVX Components
Overview of 1825AC473KAT2A\\SB by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825AC473KAT2A\\SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1633
|
Newark | R102 High Volt/T&r Rohs Compliant: Yes |Kyocera Avx 1825AC473KAT2A\\SB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5270 | Buy Now |
DISTI #
1825AC473KAT2A\\SB
|
Avnet Americas | Cap Ceramic 0.047uF 1000V X7R 10% 1825 T/R - Tape and Reel (Alt: 1825AC473KAT2A\\SB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4408 / $0.5046 | Buy Now |