There are no models available for this part yet.
Overview of 1826296 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1826296 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14X9731
|
Newark | Smstb 2 5/ 3-St-5 08 |Phoenix Contact 1826296 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-5965-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
88 In Stock |
|
$2.9575 / $3.6000 | Buy Now | |
DISTI #
651-1826296
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 91 |
|
$2.9500 / $3.6000 | Buy Now | |
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
500 In Stock |
|
$3.2100 / $3.9400 | Buy Now | ||
DISTI #
83594369
|
Verical | Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 500 |
|
$4.2380 / $5.1220 | Buy Now | |
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | BARRIER STRIP TERMINAL BLOCK, 12A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 158 |
|
$2.1560 / $4.6200 | Buy Now | ||
DISTI #
1826296
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 87 In Stock |
|
$2.9300 / $3.7000 | Buy Now | |
DISTI #
000000000000052033
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$3.7200 / $4.1700 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ |
CAD Models for 1826296 by Phoenix Contact
Part Data Attributes for 1826296 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Related Parts for 1826296
-
1826283Terminals and Terminal Blocks
-
770586-1Combination Line Connectors
-
RT0603DRD0722K6LFixed Resistors
-
LTST-C190EKTVisible LEDs
-
7447789233Fixed Inductors
-
7-1415072-1Power/Signal Relays
-
TLE2082IDROperational Amplifiers
-
BC817-40-7-FSmall Signal Bipolar Transistors
-
MPZ2012S101ATData Line Filters