Part Details for 1826432 by Phoenix Contact
Overview of 1826432 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1826432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14115-ND
|
DigiKey | TERM BLOCK PLUG 4POS 270DEG 5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4600 | Buy Now |
DISTI #
651-1826432
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2 5/ 4-ST BK RoHS: Compliant | 0 |
|
$3.3100 / $4.0400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 12A RoHS: Compliant | 0 |
|
$3.2900 / $4.0200 | Buy Now |
DISTI #
1826432
|
TTI | Pluggable Terminal Blocks MVSTBW 2 5/ 4-ST BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 39000 In Stock |
|
$3.2300 / $3.5600 | Buy Now |
DISTI #
000000000000052040
|
Sager | Pluggable Terminal Blocks MVSTBW 2 5/ 4-ST BK Min Qty: 50 | 0 |
|
$4.1700 / $4.6600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 12A RoHS: Compliant | 0 |
|
$3.2900 / $4.0200 | Buy Now |
Part Details for 1826432
1826432 CAD Models
1826432 Part Data Attributes
|
1826432
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1826432
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1826432
This table gives cross-reference parts and alternative options found for 1826432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1826432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5438197 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1826432 vs 5438197 |
SMSTB2,5/4-ST | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1826432 vs SMSTB2,5/4-ST |