-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13 SIZE CPC STD CLAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99543-ND
|
DigiKey | CONN BACKSH W/CLMP SZ13 3/4-20 Min Qty: 1 Lead time: 29 Weeks Container: Bag |
517 In Stock |
|
$6.7072 / $10.0100 | Buy Now |
DISTI #
182663-1
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Individual - Bulk (Alt: 182663-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$5.5972 / $6.7357 | Buy Now |
DISTI #
01M9942
|
Avnet Americas | Connector Accessories Clamp Thermoplastic Black Individual - Bulk (Alt: 01M9942) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 196 Partner Stock |
|
$7.3300 / $9.1700 | Buy Now |
DISTI #
571-182663-1
|
Mouser Electronics | Standard Circular Connector 13 SIZE STD CLAMP RoHS: Compliant | 540 |
|
$6.1300 / $8.4900 | Buy Now |
DISTI #
70254496
|
RS | Black Thermoplastic Cable Clamp, 11.51mm Bundle Diameter | TE Connectivity 182663-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 |
|
$7.9300 / $11.0100 | Buy Now |
|
Future Electronics | 13 SIZE CPC STD CLAMP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 59Kit |
|
$4.0600 / $4.7200 | Buy Now |
DISTI #
AMP182663-1
|
Heilind Electronics | 13 SIZE CPC STD CLAMP | Americas - 0 in Stock |
|
$6.9756 / $7.0798 | Buy Now |
|
Onlinecomponents.com | 13 SIZE CPC STD CLAMP RoHS: Compliant |
732 In Stock |
|
$5.5800 / $8.9700 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182663-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182663-1
TE Connectivity
13 SIZE CPC STD CLAMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Cable Entry-Max | 0.453 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 3/4-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |