Part Details for 1826980 by Phoenix Contact
Overview of 1826980 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1826980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12353-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8744 | Buy Now |
DISTI #
651-1826980
|
Mouser Electronics | Pluggable Terminal Blocks MC 1 5/ 6-GF 5 08 BK AU RoHS: Compliant | 0 |
|
$3.8700 / $4.2900 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS RoHS: Compliant |
450 In Stock |
|
$4.3300 / $5.8700 | Buy Now |
DISTI #
000000000004091297
|
Sager | Pluggable Terminal Blocks MC 1 5/ 6-GF 5 08 BK AU Min Qty: 50 | 0 |
|
$4.5500 / $5.0800 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 6 POS RoHS: Compliant |
450 In Stock |
|
$4.3300 / $5.8700 | Buy Now |
Part Details for 1826980
1826980 CAD Models
1826980 Part Data Attributes
|
1826980
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1826980
Phoenix Contact
TERM BLOCK HDR 6POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |