Part Details for 1826982 by Phoenix Contact
Overview of 1826982 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1826982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4238
|
Newark | Plug, Free, R/A, 3.81Mm, 3Way, Pitch Spacing:3.81Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A, Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact 1826982 (Alternate Part Number: 4017918100032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1938 |
|
$3.2800 / $4.7300 | Buy Now |
DISTI #
277-1177-ND
|
DigiKey | TERM BLOCK PLUG 3POS 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
355 In Stock |
|
$2.6488 / $3.5200 | Buy Now |
DISTI #
651-1826982
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 11173 |
|
$2.6200 / $3.5200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
224 In Stock |
|
$2.6100 / $4.1400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
1826982
|
TTI | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.6200 / $2.8000 | Buy Now |
DISTI #
000000000000052043
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 2349 |
|
$2.7300 / $4.2400 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLOCK PLUG 3POS 3.81MM | 497 |
|
$0.6829 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 980 |
|
RFQ | |
DISTI #
3705092
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 3POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 1938 |
|
$3.2291 / $3.4053 | Buy Now |
Part Details for 1826982
1826982 CAD Models
1826982 Part Data Attributes
|
1826982
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1826982
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |