Part Details for 1827017 by Phoenix Contact
Overview of 1827017 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1827017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4241
|
Newark | Terminal Block, Pluggable, 6 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:6Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1827017 (Alternate Part Number: 4017918050061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $9.3800 | Buy Now |
DISTI #
277-1180-ND
|
DigiKey | TERM BLOCK PLUG 6POS 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
296 In Stock |
|
$5.4049 / $6.5000 | Buy Now |
DISTI #
651-1827017
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 1476 |
|
$5.3900 / $6.5000 | Buy Now |
DISTI #
V36:1790_10613991
|
Arrow Electronics | Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2350 | Americas - 45 |
|
$5.2110 / $6.4700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
200 In Stock |
|
$5.4600 / $7.9400 | Buy Now |
DISTI #
78825337
|
Verical | Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 45 |
|
$5.2110 / $6.4700 | Buy Now |
DISTI #
1827017
|
TTI | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.1800 / $6.6700 | Buy Now |
DISTI #
000000000000052046
|
Sager | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 40 |
|
$5.6900 / $8.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$7.5000 / $11.5400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1300 |
|
RFQ |
Part Details for 1827017
1827017 CAD Models
1827017 Part Data Attributes:
|
1827017
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827017
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |