There are no models available for this part yet.
Overview of 1827091 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1827091 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1188-ND
|
DigiKey | TERM BLOCK PLUG 14POS 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
31 In Stock |
|
$13.0200 | Buy Now | |
DISTI #
651-1827091
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 22 |
|
$13.0200 | Buy Now | |
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
70 In Stock |
|
$12.2000 / $12.9600 | Buy Now | ||
DISTI #
1827091
|
TTI | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$12.0800 / $13.0700 | Buy Now | |
DISTI #
000000000000182497
|
Sager | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$15.6600 / $16.2400 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
70 In Stock |
|
$12.2000 / $12.9600 | Buy Now |
CAD Models for 1827091 by Phoenix Contact
Part Data Attributes for 1827091 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
14
|
Rated Current
|
8 A
|
Rated Voltage
|
160 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|