Part Details for 1827150-1 by TE Connectivity
Overview of 1827150-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1827150-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1827150-1-ND
|
DigiKey | DYNAMIC 3100 CLAMP CABLE 8P Min Qty: 300 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
18624 In Stock |
|
$0.2590 / $0.2780 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3100 CLAMP CABLE 8P RoHS: Compliant |
18624 Partner Stock |
|
$0.2315 / $0.5947 | Buy Now |
DISTI #
TE Connectivity 1827150-1
|
PEI Genesis | Connector Accessory | 18624 |
|
Buy Now | |
|
Master Electronics | DYNAMIC 3100 CLAMP CABLE 8P RoHS: Compliant |
18624 Partner Stock |
|
$0.2315 / $0.5947 | Buy Now |
Part Details for 1827150-1
1827150-1 CAD Models
1827150-1 Part Data Attributes
|
1827150-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827150-1
TE Connectivity
(1827150-1) DYNAMIC 3100 CLAMP CABLE 8P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |