Part Details for 1827570-2 by TE Connectivity
Overview of 1827570-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1827570-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107116CT-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2762971 In Stock |
|
$0.1409 / $0.3100 | Buy Now |
DISTI #
1827570-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 1827570-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1494 | Buy Now |
DISTI #
72Y1769
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 72Y1769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 14767 Partner Stock |
|
$0.2320 / $0.3460 | Buy Now |
DISTI #
571-1827570-2
|
Mouser Electronics | Headers & Wire Housings RCPT CONT 22-28 AU RoHS: Compliant | 288000 |
|
$0.1610 | Buy Now |
DISTI #
70285233
|
RS | Contact, receptcl, Crimp, M 28-22AWG, D-1000 | TE Connectivity 1827570-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.1640 | Buy Now |
|
Future Electronics | 22-28 AWG Gold Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1220 / $0.1270 | Buy Now |
DISTI #
AMP1827570-2
|
Heilind Electronics | DYNAMIC D1000 REC CONT M GOLD | Americas - 0 in Stock |
|
$0.1658 / $0.1683 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-28AWG T/R RoHS: Compliant |
63713 In Stock |
|
$0.1161 / $0.1307 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 4380 |
|
$0.9300 / $2.4800 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 28480 |
|
$0.1575 / $0.5250 | Buy Now |
Part Details for 1827570-2
1827570-2 CAD Models
1827570-2 Part Data Attributes
|
1827570-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827570-2
TE Connectivity
(1827570-2) DYNAMIC D1000 REC CONT M GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.38 mm2 | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |