Part Details for 1827571-2 by TE Connectivity
Overview of 1827571-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1827571-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105262CT-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
189835 In Stock |
|
$0.1357 / $0.3000 | Buy Now |
DISTI #
1827571-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 1827571-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1438 | Buy Now |
DISTI #
571-1827571-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D1000 REC CONT L GOLD FORM RoHS: Compliant | 66000 |
|
$0.1550 / $0.1640 | Buy Now |
DISTI #
571-1827571-2-MR
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D1000 REC Reel of 1000 RoHS: Compliant | 4000 |
|
$0.1900 | Buy Now |
DISTI #
70468052
|
RS | Dynamic 1000,PCB Contact, Female, Crimp, Gold over Nickel Plating 22 to 28 AWG | TE Connectivity 1827571-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 / $0.1880 | RFQ |
|
Future Electronics | Dynamic D-1000 Series 28-22 AWG Wire to Cable Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Bag | 0Bag |
|
$0.1280 | Buy Now |
|
Future Electronics | Dynamic D-1000 Series 28-22 AWG Wire to Cable Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Bag | 0Bag |
|
$0.1280 | Buy Now |
DISTI #
AMP1827571-2
|
Heilind Electronics | DYNAMIC D1000 REC CONT L GOLD | Americas - 0 in Stock |
|
$0.1596 / $0.1620 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D1000 REC CONT L AU 0.38um FORM RoHS: Compliant |
70000 In Stock |
|
$0.1214 / $0.1259 | Buy Now |
DISTI #
1827571-2
|
TTI | Headers & Wire Housings DYNAMIC D1000 REC CONT L GOLD FORM Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 30000 In Stock |
|
$0.1330 | Buy Now |
Part Details for 1827571-2
1827571-2 CAD Models
1827571-2 Part Data Attributes
|
1827571-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827571-2
TE Connectivity
(1827571-2) DYNAMIC D1000 REC CONT L GOLD FORM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.38 mm2 | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |