Part Details for 1827572-2 by TE Connectivity
Overview of 1827572-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1827572-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124533CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
419143 In Stock |
|
$0.1476 / $0.2300 | Buy Now |
DISTI #
1827572-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 1827572-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1565 | Buy Now |
DISTI #
571-1827572-2
|
Mouser Electronics | Headers & Wire Housings CONTACT 18-22 AWG RoHS: Compliant | 48000 |
|
$0.1690 | Buy Now |
DISTI #
70285234
|
RS | Dynamic 1000 PCB Conn Contact, Female, Crimp, Gold over Nickel Plating 28 to 22 AWG | TE Connectivity 1827572-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 / $0.1880 | RFQ |
|
Future Electronics | Socket Contact Gold 18-22 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0Reel |
|
$0.1390 | Buy Now |
DISTI #
AMP1827572-2
|
Heilind Electronics | DYNAMIC D1000 REC CONT 2L GOLD | Americas - 0 in Stock |
|
$0.1737 / $0.1762 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D1000 REC CONT 2L AU 0.38um FORM RoHS: Compliant |
18108 In Stock 36000 On Order |
|
$0.1180 / $0.1631 | Buy Now |
DISTI #
1827572-2
|
TTI | Headers & Wire Housings CONTACT 18-22 AWG Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1430 / $0.1550 | Buy Now |
DISTI #
1827572-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 1827572-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1565 | Buy Now |
DISTI #
1827572-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 1827572-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1565 | Buy Now |
Part Details for 1827572-2
1827572-2 CAD Models
1827572-2 Part Data Attributes
|
1827572-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827572-2
TE Connectivity
(1827572-2) DYNAMIC D1000 REC CONT 2L GOLD FORM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.86 mm2 | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |