-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827744-ND
|
DigiKey | HEADER NOMINAL CURRENT: 12 A NUM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3010 | Buy Now |
DISTI #
651-1827744
|
Mouser Electronics | Pluggable Terminal Blocks CCA 2 5/23-G-5 08 P26THR RoHS: Compliant | 0 |
|
$4.9700 / $5.7800 | Order Now |
DISTI #
71679128
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 23 Position | Phoenix Contact 1827744 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9700 / $7.1000 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 23 - pitch: 5.08 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$4.8800 / $7.1200 | Buy Now |
DISTI #
000000000005653091
|
Sager | Pluggable Terminal Blocks CCA 2 5/23-G-5 08 P26THR Min Qty: 50 | 0 |
|
$6.0200 / $6.4800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
DISTI #
2922088
|
Farnell | PCB CONNECTOR, CCA 2,5/23-G-5,08 P26THR RoHS: Compliant Min Qty: 52 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.9963 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 23 - pitch: 5.08 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$4.8800 / $7.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827744
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827744
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |