Part Details for 1827800 by Phoenix Contact
Overview of 1827800 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1827800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7465
|
Newark | Terminal Block, Pluggable, 12Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1827800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$12.4400 / $17.8600 | Buy Now |
DISTI #
14X9833
|
Newark | Mc 1 5/12-Stf-3 81 |Phoenix Contact 1827800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5743-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
391 In Stock |
|
$11.1638 / $13.6000 | Buy Now |
DISTI #
651-1827800
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 1151 |
|
$11.1600 / $13.4600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
74 In Stock |
|
$10.7800 / $13.2600 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$16.2544 / $20.8985 | Buy Now | |
DISTI #
1827800
|
TTI | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 131 In Stock |
|
$11.1000 / $13.2400 | Buy Now |
DISTI #
000000000000052081
|
Sager | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 140 |
|
$11.5200 / $17.8600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1100 |
|
RFQ |
Part Details for 1827800
1827800 CAD Models
1827800 Part Data Attributes
|
1827800
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1827800
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |