Part Details for 1828.1201 by Marquardt Switches Inc
Overview of 1828.1201 by Marquardt Switches Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828.1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1828.1201
|
Mouser Electronics | Rocker Switches ROCKER RoHS: Compliant | 0 |
|
$5.0800 / $5.5000 | Order Now |
DISTI #
70459053
|
RS | Switch, Toggle, SPDT, (ON)-OFF-ON, IP40, 6A, 250VAC, Non-Illuminated, Black | Marquardt Switches 1828.1201 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5500 / $9.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $8.0600 | Buy Now |
DISTI #
08G3683
|
Bürklin Elektronik | Toggle switch, black, 1 pole, latching/groping, On-Off-(On), 6 A/250 VAC, silver-plated, 1828.1201 Min Qty: 1 | 216 |
|
$4.0101 / $5.7779 | Buy Now |