Part Details for 1828304 by Phoenix Contact
Overview of 1828304 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6103-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 7.62MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
745 In Stock |
|
$16.4317 / $22.3100 | Buy Now |
DISTI #
651-1828304
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-10 AWG Screw RoHS: Compliant | 713 |
|
$17.2400 / $22.2300 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
200 In Stock |
|
$15.4900 / $19.2400 | Buy Now |
|
Quest Components | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 32 |
|
$25.2000 / $28.0000 | Buy Now |
DISTI #
1828304
|
TTI | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-10 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$17.0400 / $21.9900 | Buy Now |
DISTI #
000000000000081756
|
Sager | Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-10 AWG Screw Min Qty: 50 | 0 |
|
$19.4800 / $20.2100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 8 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
200 In Stock |
|
$15.4900 / $19.2400 | Buy Now |
Part Details for 1828304
1828304 CAD Models
1828304 Part Data Attributes
|
1828304
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1828304
Phoenix Contact
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |