Part Details for 1828388 by Phoenix Contact
Overview of 1828388 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1828388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X9870
|
Newark | Mcvr 1 5/ 6-Stf-3 81 |Phoenix Contact 1828388 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
32AC7840
|
Newark | Terminal Block, Pluggable, 6Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:6Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1828388 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $9.5700 | Buy Now |
DISTI #
277-6571-ND
|
DigiKey | TERM BLOCK PLUG 6POS 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
244 In Stock |
|
$5.4112 / $6.5900 | Buy Now |
DISTI #
651-1828388
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 427 |
|
$5.4100 / $6.5900 | Buy Now |
DISTI #
71549486
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 6 Position Combicon Control Series | Phoenix Contact 1828388 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 / $7.9100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
795 In Stock |
|
$5.5000 / $10.9300 | Buy Now |
DISTI #
1828388
|
TTI | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$5.3000 / $6.7600 | Buy Now |
DISTI #
000000000000182537
|
Sager | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 100 |
|
$6.9200 / $7.4600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
795 In Stock |
|
$5.5000 / $10.9300 | Buy Now |
Part Details for 1828388
1828388 CAD Models
1828388 Part Data Attributes
|
1828388
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1828388
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |