Part Details for 1828490 (ALTERNATE: 1828490) by RS Pro
Overview of 1828490 (ALTERNATE: 1828490) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1828490 (ALTERNATE: 1828490)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71743093
|
RS | USB Cable Assembly 2.0 Male A-Mini Male B Black PVC Sheath 1.64ft (0.5m) | RS PRO 1828490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 45 |
|
$1.6800 / $2.1100 | Buy Now |