Part Details for 1828579 by Phoenix Contact
Overview of 1828579 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1828579
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X9889
|
Newark | Mcvw 1 5/10-Stf-3 81 |Phoenix Contact 1828579 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7557-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
52 In Stock |
|
$9.3600 | Buy Now |
DISTI #
651-1828579
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 151 |
|
$9.3500 / $9.3600 | Buy Now |
DISTI #
71557680
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 10 Position Combicon Control Series | Phoenix Contact 1828579 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6500 / $13.7800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
43 In Stock |
|
$8.8600 / $9.6500 | Buy Now |
DISTI #
79057081
|
Verical | Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 38 |
|
$9.1700 / $9.3360 | Buy Now |
DISTI #
1828579
|
TTI | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.6800 / $9.4000 | Buy Now |
DISTI #
000000000000182551
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$11.2500 / $11.6700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1300 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
43 In Stock |
|
$8.8600 / $9.6500 | Buy Now |
Part Details for 1828579
1828579 CAD Models
1828579 Part Data Attributes
|
1828579
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1828579
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |