Part Details for 1828799 by Phoenix Contact
Overview of 1828799 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1828799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1828799-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 7.62MM Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8910 | Buy Now |
DISTI #
651-1828799
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-12AWG Screw RoHS: Compliant | 0 |
|
$9.8900 / $10.7900 | Order Now |
DISTI #
71724310
|
RS | Terminal Block, Header, Female Sockets, 6 pos, 0.300" (7.62mm) pitch | Phoenix Contact 1828799 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6200 / $13.7400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.2400 / $12.5700 | Buy Now |
DISTI #
000000000001094146
|
Sager | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-12AWG Screw Min Qty: 50 | 0 |
|
$11.2300 / $11.6400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.2400 / $12.5700 | Buy Now |
Part Details for 1828799
1828799 CAD Models
1828799 Part Data Attributes
|
1828799
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1828799
Phoenix Contact
GIC 2,5/ 6-ST1-7.62 SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |