There are no models available for this part yet.
Overview of 1828838 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1828838 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1828838-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 7.62MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9020 | Buy Now | |
DISTI #
651-1828838
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 7.62mm Invert Plug 24-12AWG Screw RoHS: Compliant | 29 |
|
$7.4700 / $9.3300 | Buy Now | |
DISTI #
71712853
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 5 Position | Phoenix Contact 1828838 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6900 / $10.9900 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
32 In Stock |
|
$7.1300 / $9.4300 | Buy Now | ||
DISTI #
1828838
|
TTI | Pluggable Terminal Blocks 5 Pos 7.62mm Invert Plug 24-12AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.2200 | Buy Now | |
DISTI #
000000000000052119
|
Sager | Pluggable Terminal Blocks 5 Pos 7.62mm Invert Plug 24-12AWG Screw Min Qty: 50 | 0 |
|
$8.9700 / $9.6600 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
32 In Stock |
|
$7.1300 / $9.4300 | Buy Now |
CAD Models for 1828838 by Phoenix Contact
Part Data Attributes for 1828838 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
12 A
|
Rated Voltage
|
400 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|