-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CA FO, 2FIB B/O 62.5/125 LC ODVA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4844
|
Newark | Fiber Optic Cable Assemblies Ca Fo 2Fib B/O |Amp Te Connectivity 1828935-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$158.8400 / $168.7700 | Buy Now |
DISTI #
97X8119
|
Newark | Ca Fo, 2Fib B/O 62.5/125 Lc Odva |Te Connectivity 1828935-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0100 / $103.9000 | Buy Now |
DISTI #
3937-1828935-1-ND
|
DigiKey | CA FO, 2FIB B/O 62.5/125 LC ODVA Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$171.4058 / $192.4600 | Buy Now |
DISTI #
A144250-ND
|
DigiKey | CA FO, 2FIB B/O 62.5/125 LC ODVA Min Qty: 1 Lead time: 13 Weeks Container: Bag |
8 In Stock |
|
$86.0000 | Buy Now |
DISTI #
2266-1828935-1-ND
|
DigiKey | CA FO, 2FIB B/O 62.5/125 LC ODVA Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$145.1000 / $183.4400 | Buy Now |
DISTI #
1828935-1
|
Avnet Americas | Cable Assembly OFNR 1m Duplex LC to Duplex LC - Bag (Alt: 1828935-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 4 Days Container: Bag | 0 |
|
$81.1874 / $97.7001 | Buy Now |
DISTI #
571-1828935-1
|
Mouser Electronics | Fiber Optic Cable Assemblies CA FO 2FIB B/O 62.5/125 LC ODVA RoHS: Compliant | 7 |
|
$98.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$80.9500 | Buy Now |
DISTI #
AMP1828935-1
|
Heilind Electronics | CA FO, 2FIB B/O 62.5/125 LC OD | Americas - 0 in Stock |
|
$101.1807 / $104.2468 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Duplex 1m LC to SC 2 to 2 POS M-M RoHS: Compliant |
4 Partner Stock |
|
$82.1600 / $87.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1828935-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1828935-1
TE Connectivity
CA FO, 2FIB B/O 62.5/125 LC ODVA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Material | ZIRCONIA | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |