Part Details for 1829293 by Phoenix Contact
Overview of 1829293 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1829293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1829293-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3980 | Buy Now |
DISTI #
651-1829293
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2.5/ 8-ST-5.0 RoHS: Compliant | 0 |
|
$7.1500 / $8.0700 | Order Now |
DISTI #
71713033
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 8 Position | Phoenix Contact 1829293 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1900 / $10.2800 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: gray, Contact surface: Tin RoHS: Compliant | 0 |
|
$6.9100 / $9.4100 | Buy Now |
DISTI #
000000000000182578
|
Sager | Pluggable Terminal Blocks MVSTBW 2.5/ 8-ST-5.0 Min Qty: 50 | 0 |
|
$8.3900 / $9.0400 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: gray, Contact surface: Tin RoHS: Compliant | 0 |
|
$6.9100 / $9.4100 | Buy Now |
Part Details for 1829293
1829293 CAD Models
1829293 Part Data Attributes
|
1829293
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1829293
Phoenix Contact
MVSTBW 2.5/ 8-ST-5.08 GRAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |