-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC CA CLP KIT SIZE 23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99554-ND
|
DigiKey | CONN BCKSH W/CLMP SZ23 1 3/8-18 Min Qty: 1 Lead time: 29 Weeks Container: Bag |
78 In Stock |
|
$7.6029 / $11.3500 | Buy Now |
DISTI #
182930-1
|
Avnet Americas | Connector Accessories Circular Plastic Connector Cable Clamp Thermoplastic Black Individual - Bulk (Alt: 182930-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$6.3447 / $7.6352 | Buy Now |
DISTI #
89C0052
|
Avnet Americas | Connector Accessories Circular Plastic Connector Cable Clamp Thermoplastic Black Individual - Bulk (Alt: 89C0052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 96 Partner Stock |
|
$7.0500 / $9.5700 | Buy Now |
DISTI #
571-182930-1
|
Mouser Electronics | Standard Circular Connector CA CLP KIT SIZE 23 RoHS: Compliant | 19 |
|
$7.2200 / $11.9400 | Buy Now |
|
Future Electronics | Size 23 Black Cable Clamp Unscreened Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Kit | 1125Kit |
|
$3.2900 / $3.6200 | Buy Now |
DISTI #
AMP182930-1
|
Heilind Electronics | CPC CA CLP KIT SIZE 23 | Americas - 0 in Stock |
|
$7.9072 / $8.1469 | Buy Now |
|
Onlinecomponents.com | CPC Cable Clamp Kit, Size 23, Large, UV RoHS: Compliant |
1691 In Stock |
|
$6.0300 / $10.0400 | Buy Now |
DISTI #
182930-1
|
TTI | Standard Circular Connector CA CLP KIT SIZE 23 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 Limited Supply - Call TTI |
|
$6.2700 | Buy Now |
DISTI #
182930-1
|
Avnet Americas | Connector Accessories Circular Plastic Connector Cable Clamp Thermoplastic Black Individual - Bulk (Alt: 182930-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$6.3447 / $7.6352 | Buy Now |
DISTI #
89C0052
|
Avnet Americas | Connector Accessories Circular Plastic Connector Cable Clamp Thermoplastic Black Individual - Bulk (Alt: 89C0052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 96 Partner Stock |
|
$7.0500 / $9.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182930-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182930-1
TE Connectivity
CPC CA CLP KIT SIZE 23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 1-3/8-18 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |